The MCC SA13A-TP is a unidirectional diode with a reverse breakdown voltage of 14.4V and a peak pulse current of 23.7A. It can withstand a peak pulse power of 500W and has a leakage current of 1uA. The device is packaged in a DO-15 case and is available on tape and reel. It is RoHS compliant and can operate over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |