The SA17A-TP is a unidirectional transient voltage suppressor with a clamping voltage of 27.6V and a reverse breakdown voltage of 18.9V. It can withstand a peak pulse current of 18.5A and a peak pulse power of 500W. The device is packaged in a DO-15 case and is available on tape and reel. It is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
MCC SA17A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
