
The SA24A-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case and available on tape and reel. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device features a clamping voltage of 38.9V and a leakage current of 1uA. It is RoHS compliant and suitable for through-hole mounting.
MCC SA24A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 38.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.