The MCC SA26CA-TP is a bidirectional diode with a reverse breakdown voltage of 28.9V and a reverse standoff voltage of 26V. It features a peak pulse current of 12.1A and a peak pulse power of 500W. The diode is packaged in a DO-15 case and is available on tape and reel. It operates over a temperature range of -55°C to 175°C and has a leakage current of 1uA.
MCC SA26CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 42.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
