Diode TVS Single Bi-Dir 8.5V 500W 2-Pin DO-15 T/R
MCC SA8.5C-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 15.9V |
| Leakage Current | 20uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA8.5C-TP to view detailed technical specifications.
No datasheet is available for this part.