The SI2302 is a N-channel MOSFET with a continuous drain current of 3A and a drain to source breakdown voltage of 20V. It has a power dissipation of 1.25W and a maximum operating temperature of 150°C. The device is packaged in a SOT-23-3 package and is available in quantities of 3000 per reel. The MOSFET has a fall time of 11ns and a turn-off delay time of 34ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 34ns |
| RoHS | Not Compliant |