The SK35 general purpose rectifier diode has a maximum reverse voltage of 50V and a current rating of 3A. It is designed for surface mount applications and has a capacitance of 250pF. The device is packaged in a quantity of one on cut tape. Operating temperature range is not specified. The SK35 is not RoHS compliant.
MCC SK35 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SK35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
