The SMAJ10CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case. It has a clamping voltage of 17V and can withstand a maximum operating temperature of 150°C. The device is rated for a maximum surge current of 23.5A and a peak pulse power of 400W. It is available in tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
MCC SMAJ10CA-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.