The SMAJ110CA-7P is a single-channel transient voltage suppressor from MCC, packaged in a DO-214AC SMD/SMT component. It operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging with 1500 units per package. The device features bidirectional polarity and is part of the SMAJ series.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |