The SMAJ12-TP transient voltage suppressor from MCC features a clamping voltage of 22V and a reverse breakdown voltage of 13.3V. It can withstand a peak pulse current of 18.1A and a peak pulse power of 400W. The device is available in a surface mount SMA package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
MCC SMAJ12-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 22V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ12-TP to view detailed technical specifications.
No datasheet is available for this part.