The SMAJ120A-7P is a single-channel transient voltage suppressor from MCC, packaged in a DO-214AC surface mount package. It has a clamping voltage of 193V and can withstand a maximum surge current of 2.1A. Operating temperature range is -55°C to 150°C. The device is designed to handle peak pulse power of 400W and is suitable for use in applications where a 120V operating supply voltage is present.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |