The SMAJ12A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 150°C and can handle a maximum surge current of 20.1A. The device is designed to protect against voltage spikes up to 19.9V and can absorb a peak pulse power of 400W. It is available in quantities of 1500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
MCC SMAJ12A-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.