TVS Diodes - Transient Voltage Suppressors 130V 400 Watts
Checking distributor stock and pricing after the page loads.
MCC SMAJ130CA-7 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
