The SMAJ130CA-7P is a bidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1500 per reel, packaged in tape and reel format. The device is a single-channel component with a series designation of SMAJ and a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
MCC SMAJ130CA-7P technical specifications.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.