The SMAJ13A-7P transient voltage suppressor from MCC features a clamping voltage of 21.5V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 18.6A. The device is available in a DO-214AC package, suitable for surface mount applications, and is supplied on tape and reel in quantities of 1500.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |