The SMAJ14CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case. It operates over a temperature range of -55°C to 150°C. This component is available in quantities of 1500 on tape and reel. The SMAJ14CA-7P has a single channel and is terminated for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |