The SMAJ150A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case and available in tape and reel quantities of 1500. It operates over a temperature range of -55°C to 150°C and features a unidirectional polarity. This component is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |