The SMAJ170CA-7 is a surface-mount transient voltage suppressor with a clamping voltage of 275V and a maximum surge current of 1.4A. It operates over a temperature range of -55°C to 150°C and can withstand a peak pulse power of 400W. This device is a single-channel, bidirectional component with a DO-214AC package.
Checking distributor stock and pricing after the page loads.
MCC SMAJ170CA-7 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.