The SMAJ17CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case. It has a clamping voltage of 27.6V and can withstand a maximum surge current of 14.5A. Operating temperature range is between -55°C and 150°C. The device is designed to handle peak pulse power of 400W and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ17 |
| Termination | SMD/SMT |
| RoHS | Compliant |