The SMAJ20A-7P is a unidirectional transient voltage suppressor from MCC with a clamping voltage of 32.4V and a maximum operating temperature of 150°C. It has a peak pulse power rating of 400W and a maximum surge current of 12.3A. The device is available in a DO-214AC package, suitable for surface mount applications, and is packaged in tape and reel quantities of 1500. The SMAJ20A-7P is designed to operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |