
The SMAJ22-TP is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 39.4V and a peak pulse current of 10.1A. It is packaged in an SMA case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant.
MCC SMAJ22-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 39.4V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.