The SMAJ22CA-7P is a single-channel transient voltage suppressor from MCC, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a DO-214AC package, suitable for surface mount technology. The device is bidirectional and available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |