The SMAJ26A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC surface mount device. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 42.1V and a peak pulse power of 400W. It is designed to operate with an operating supply voltage of 26V and can handle a maximum surge current of 9.5A.
MCC SMAJ26A-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.