The SMAJ30A-7P is a unidirectional transient voltage suppressor from MCC, rated for 48.4V clamping voltage and 8.3A maximum surge current. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AC package, suitable for surface mount applications. This component is designed to handle peak pulse power of up to 400W.
MCC SMAJ30A-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.