
The MCC SMAJ36-TP is a surface mount transient voltage suppressor with a clamping voltage of 64.3V and a reverse breakdown voltage of 40V. It can withstand a peak pulse power of 400W and a peak pulse current of 6.2A. The device operates over a temperature range of -55°C to 150°C and is available in a tape and reel packaging. The MCC SMAJ36-TP is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 64.3V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |