The SMAJ36A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case and available in quantities of 1500 per reel. It has a clamping voltage of 58.1V and can handle a maximum surge current of 6.9A. The device operates over a temperature range of -55°C to 150°C and is suitable for use with an operating supply voltage of 36V. With a peak pulse power rating of 400W, the SMAJ36A-7P is designed to protect electronic circuits from voltage spikes and transients.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |