The SMAJ40A-7 is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case, suitable for surface mount applications. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 64.5V and a peak pulse power of 400W. It can withstand a maximum surge current of 6.2A and operates at a supply voltage of 40V.
MCC SMAJ40A-7 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
