
The SMAJ40A-7P transient voltage suppressor from MCC is a unidirectional device with a clamping voltage of 64.5V and a peak pulse power rating of 400W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package, suitable for surface mount applications. The device is rated for a maximum surge current of 6.2A and is designed to protect electronic circuits from voltage spikes and transients.
MCC SMAJ40A-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.