The SMAJ40CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case and available in quantities of 1500 per reel. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device is part of the SMAJ series and is designed to protect electronic circuits from voltage spikes and transient events.
MCC SMAJ40CA-7P technical specifications.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.