The SMAJ43A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC surface mount package. It operates over a temperature range of -55°C to 150°C and is available in quantities of 1500 per reel. This component is suitable for surface mount applications and is part of the SMAJ series.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |