
The SMAJ43CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum clamping voltage of 69.4V. The device can handle a maximum surge current of 5.7A and a peak pulse power of 400W. It is available in a tape and reel packaging format with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMAJ43CA-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ43CA-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
