The SMAJ48A-7P is a unidirectional transient voltage suppressor with a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 5.2A and a peak pulse power of 400W. The device is available in a DO-214AC package and is suitable for surface mount applications. The operating supply voltage is 48V and the device is part of the SMAJ series from manufacturer MCC.
MCC SMAJ48A-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.