The SMAJ48CA-7P is a 48V transient voltage suppressor from MCC, packaged in a DO-214AC surface mount package. It can handle peak pulse power of up to 400W and has a clamping voltage of 77.4V. Operating temperature range is -55°C to 150°C, and it can withstand a maximum surge current of 5.2A. This device is suitable for surface mount applications and is available in tape and reel packaging.
MCC SMAJ48CA-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.