The SMAJ58A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC SMD/SMT package. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 4.3A. The device has a clamping voltage of 93.6V and a peak pulse power rating of 400W. It is available in quantities of 1500 per reel and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |