
The SMAJ58CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AC SMD/SMT device. It can handle peak pulse power of up to 400W and has a clamping voltage of 93.6V. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 4.3A. It is available in a tape and reel packaging format with 1500 pieces per reel.
MCC SMAJ58CA-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.