Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
MCC SMAJ6.5C-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 12.3V |
| Leakage Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ6.5C-TP to view detailed technical specifications.
No datasheet is available for this part.