The SMAJ6.5CA-7P is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It has a peak pulse power of 400W and a maximum surge current of 35.7A. The device is available in a DO-214AC package, suitable for surface mount applications, and is packaged in tape and reel quantities of 1500. The SMAJ6.5CA-7P operates over a temperature range of -55°C to 150°C.
MCC SMAJ6.5CA-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.