Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 12V |
| Max Surge Current | 400mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |