The SMAJ78A-7P transient voltage suppressor diode is a unidirectional device with a clamping voltage of 126V and a peak pulse power rating of 400W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is suitable for surface mount applications and is packaged in tape and reel quantities of 1500.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |