The SMAJ9.0CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC SMD/SMT package. It has a clamping voltage of 15.4V and can handle a maximum surge current of 26A. The device operates over a temperature range of -55°C to 150°C and is available in quantities of 1500 per reel. The SMAJ9.0CA-7P is designed for surface mount applications and has a peak pulse power rating of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 15.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 26A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |