The SMBJ100CA-7 is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA surface mount package. It has a clamping voltage of 162V and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 3.7A. It is designed to protect electronic circuits from voltage spikes and transient events.
Checking distributor stock and pricing after the page loads.
MCC SMBJ100CA-7 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.