The SMBJ10CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AA case and available in quantities of 500 per reel. It has a clamping voltage of 17V and can withstand a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 35.3A. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ10 |
| Termination | SMD/SMT |
| RoHS | Compliant |