
The SMBJ110A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA SMD/SMT package. It has a maximum operating temperature range of -55°C to 150°C and can handle a maximum surge current of 3.4A. The device is designed to suppress voltage spikes up to 177V and can withstand a peak pulse power of 600W. It is available in a tape and reel packaging format with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |