
MCC SMBJ120A-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ120A-7P to view detailed technical specifications.
No datasheet is available for this part.
