
The MCC SMBJ130CA-7P is a bidirectional transient voltage suppressor with a clamping voltage of 209V and a maximum surge current of 2.9A. It operates over a temperature range of -55°C to 150°C and is available in a 500-piece tape and reel packaging. This device features a peak pulse power of 600W and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
