The SMBJ13A-7P is a unidirectional transient voltage suppressor from MCC, available in a DO-214AA package. It operates over a temperature range of -55°C to 150°C and can withstand a peak pulse power of 600W. This component is suitable for surface mount applications and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |