The SMBJ13CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AA case and available in quantities of 500. It has a clamping voltage of 21.5V and can withstand a maximum surge current of 27.9A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. It is suitable for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
