
The SMBJ14CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA SMD/SMT package. It has a clamping voltage of 23.2V and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 25.8A. It is available in tape and reel packaging with 500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
