The SMBJ150A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA SMD/SMT termination. It can handle peak pulse power of up to 600W and has a maximum operating temperature range of -55°C to 150°C. The device has a clamping voltage of 243V and an operating supply voltage of 150V. It is available in a tape and reel packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |