The SMBJ15A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA SMD/SMT package. It has a clamping voltage of 24.4V and a maximum operating temperature range of -55°C to 150°C. The device can withstand a maximum surge current of 24A and a peak pulse power of 600W. It is designed for surface mount applications and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
MCC SMBJ15A-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.